Part Details for 6280-3SG-311 by Switchcraft Conxall
Overview of 6280-3SG-311 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8762802RA | Renesas Electronics Corporation | OCTAL D REGISTER | |
5962-8762801RA | Renesas Electronics Corporation | OCTAL D REGISTER | |
2SB1628(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors |
Price & Stock for 6280-3SG-311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J4202
|
Newark | Mini-Con-X Cable End, 3-Pin #20, Female, Crimp, Bulk |Switchcraft/conxall 6280-3SG-311 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5800 / $9.0900 | Buy Now |
DISTI #
6280-3SG-311-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1377 | Buy Now |
DISTI #
502-6280-3SG-311
|
Mouser Electronics | Standard Circular Connector MINI-CON CABLE #20 CRIMP RoHS: Compliant | 84 |
|
$6.3000 / $7.9100 | Buy Now |
DISTI #
70934179
|
RS | MINI-CON CABLE #20 CRIMP | Conxall 6280-3SG-311 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6400 / $7.7300 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Plug 3 Socket - Crimp Contacts | 99 |
|
$5.9900 / $6.9400 | Buy Now |
DISTI #
000000000001505637
|
Sager | Standard Circular Connector MINI-CON CABLE #20 CRIMP Min Qty: 1 | 0 |
|
$5.0900 / $7.1700 | Buy Now |
Part Details for 6280-3SG-311
6280-3SG-311 CAD Models
6280-3SG-311 Part Data Attributes
|
6280-3SG-311
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
6280-3SG-311
Switchcraft Conxall
Circular Connector, 3 Contact(s), Polyamide, Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |