Part Details for 628-M25-321-BT1 by EDAC Inc
Results Overview of 628-M25-321-BT1 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
628-M25-321-BT1 Information
628-M25-321-BT1 by EDAC Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 628-M25-321-BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH9126
|
Newark | Vertical Machined D-Sub Connector Rohs Compliant: Yes |Edac 628-M25-321-BT1 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7700 / $9.8900 | Buy Now |
DISTI #
151-628-M25-321-BT1-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 300 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.5368 | Buy Now |
DISTI #
587-628-M25-321-BT1
|
Mouser Electronics | D-Sub Standard Connectors Vertical Machined D-Sub Connector RoHS: Compliant | 0 |
|
$8.6400 / $8.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks | 0 |
|
$8.8800 | Buy Now |
|
Onlinecomponents.com | D-Sub Receptacle - 25 Machined Contacts - PC Pin - .120" (3.05mm) Through Hole - Tin Shell - 15 Mic... more RoHS: Compliant | 0 |
|
$8.5900 / $17.9900 | Buy Now |
Part Details for 628-M25-321-BT1
628-M25-321-BT1 CAD Models
628-M25-321-BT1 Part Data Attributes
|
628-M25-321-BT1
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
628-M25-321-BT1
EDAC Inc
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDING | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.201 inch | |
Body Length | 2.089 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTILE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 628-M25-321-BT1
This table gives cross-reference parts and alternative options found for 628-M25-321-BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 628-M25-321-BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
628-025-651-076 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | 628-M25-321-BT1 vs 628-025-651-076 |
628-025-620-267 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | 628-M25-321-BT1 vs 628-025-620-267 |
628-M25-321-WN1 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle, | 628-M25-321-BT1 vs 628-M25-321-WN1 |
628-M25-621-BN5 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | 628-M25-321-BT1 vs 628-M25-621-BN5 |
628-M25-221-WT3 | EDAC Inc | $6.7382 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | 628-M25-321-BT1 vs 628-M25-221-WT3 |
628-025-221-273 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | 628-M25-321-BT1 vs 628-025-221-273 |
628-M25-223-GN2 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | 628-M25-321-BT1 vs 628-M25-223-GN2 |
628-025-322-062 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | 628-M25-321-BT1 vs 628-025-322-062 |
628-025-322-269 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | 628-M25-321-BT1 vs 628-025-322-269 |
628-025-620-049 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | 628-M25-321-BT1 vs 628-025-620-049 |