Datasheets
628-3W3-224-5NC by: EDAC Inc

D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, M3, Receptacle,

Part Details for 628-3W3-224-5NC by EDAC Inc

Overview of 628-3W3-224-5NC by EDAC Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DAO3W3S300A30LF Amphenol Communications Solutions DSUB POWER STB 3W3 SOCK
DAO3W3SA00LF Amphenol Communications Solutions DAO3W3SA00LF-DSUB POWER STB 3W3 SOCK
DA3W3P300A30LF Amphenol Communications Solutions DA3W3P300A30LF-DSUB POWER STB 3W3 PIN

Price & Stock for 628-3W3-224-5NC

Part # Distributor Description Stock Price Buy
DISTI # 54AJ5977
Newark Combo D-Sub Conn, Rcpt, Da-3W3, Th, Product Range:628C Series, Insert Arrangement:Da-3W3, Gender:Receptacle, No. Of Contacts:3Contacts, Contact Type:3 Coax, Contact Termination Type:Solder, Connector Body Material:Steel Body Rohs Compliant: Yes |Edac 628-3W3-224-5NC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.4500
  • 250 $7.7400
  • 500 $7.1500
  • 1,000 $6.8900
  • 2,500 $6.0800
$6.0800 / $8.4500 Buy Now
DISTI # 151-628-3W3-224-5NC-ND
DigiKey CONN D-SUB RCPT 3POS VERT SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 100 $8.6885
$8.6885 Buy Now
DISTI # 587-628-3W3-224-5NC
Mouser Electronics D-Sub Mixed Contact Connectors Vertical Combo Dsub 0
  • 1 $9.7600
  • 10 $8.7800
  • 25 $8.2700
  • 50 $8.2600
  • 250 $7.9000
  • 500 $7.6600
  • 1,000 $7.2400
$7.2400 / $9.7600 Order Now
Onlinecomponents.com D-Sub Receptacle - 3 Coax - Vertical PC Pin - M3 Standoff - Nickel Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant 0
  • 5 $9.1600
  • 25 $7.4000
  • 50 $7.2900
  • 100 $7.0500
  • 300 $5.9100
  • 500 $5.4600
  • 1,000 $5.1000
  • 2,500 $4.9300
$4.9300 / $9.1600 Buy Now

Part Details for 628-3W3-224-5NC

628-3W3-224-5NC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

628-3W3-224-5NC Part Data Attributes

628-3W3-224-5NC EDAC Inc
Buy Now Datasheet
Compare Parts:
628-3W3-224-5NC EDAC Inc D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, M3, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer EDAC INC
Reach Compliance Code compliant
Body Breadth 0.492 inch
Body Depth 0.252 inch
Body Length 1.543 inch
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Style COAX
Dielectric Withstanding Voltage 1414VAC V
Durability 50 Cycles
Empty Shell NO
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE/POLYESTER
Mating Contact Pitch 0.27 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 M3
Mounting Option 2 STANDOFF
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness FLASH inch
Reference Standard UL
Shell Finish NICKEL
Shell Material STEEL
Shell Size 2/A
Terminal Length 0.205 inch
Terminal Pitch 6.85 mm
Termination Type SOLDER
Total Number of Contacts 3
UL Flammability Code 94V-0

Alternate Parts for 628-3W3-224-5NC

This table gives cross-reference parts and alternative options found for 628-3W3-224-5NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 628-3W3-224-5NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
628-3W3-624-5NB D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, M3, Receptacle, EDAC Inc 628-3W3-224-5NC vs 628-3W3-624-5NB
628-3W3-224-5T6 D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, #4-40, Receptacle, EDAC Inc 628-3W3-224-5NC vs 628-3W3-224-5T6
630-3W3-240-7N1 D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, Hole .12, Receptacle, EDAC Inc 628-3W3-224-5NC vs 630-3W3-240-7N1
628-3W3-624-5ND D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, M3, Receptacle, EDAC Inc 628-3W3-224-5NC vs 628-3W3-624-5ND
628-3W3-224-7TB D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, M3, Receptacle, EDAC Inc 628-3W3-224-5NC vs 628-3W3-224-7TB
630-3W3-240-7T1 D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, Hole .12, Receptacle, EDAC Inc 628-3W3-224-5NC vs 630-3W3-240-7T1
628-3W3-224-7T6 D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, #4-40, Receptacle, EDAC Inc 628-3W3-224-5NC vs 628-3W3-224-7T6
628-3W3-624-5N6 D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, #4-40, Receptacle, EDAC Inc 628-3W3-224-5NC vs 628-3W3-624-5N6
628-3W3-222-5N1 D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, Hole .12, Receptacle, EDAC Inc 628-3W3-224-5NC vs 628-3W3-222-5N1
628-3W3-624-5T5 D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, #4-40, Receptacle, EDAC Inc 628-3W3-224-5NC vs 628-3W3-624-5T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 628-3W3-224-5NC by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 628-3W3-224-5NC by EDAC Inc

Select Manufacturer
Which Manufacturer of 628-3W3-224-5NC would you like to use for your alert(s)?
  • Please alert me when 628-3W3-224-5NC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 628-3W3-224-5NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 628-3W3-224-5NC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 628-3W3-224-5NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 628-3W3-224-5NC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 628-3W3-224-5NC by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: