Part Details for 628-21W1622-4N2 by EDAC Inc
Overview of 628-21W1622-4N2 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628-21W1622-4N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ7904
|
Newark | Combo D-Sub Conn, Rcpt, Db-21W1, Panel, Product Range:628C Series, Insert Arrangement:Db-21W1, Gender:Receptacle, No. Of Contacts:21Contacts, Contact Type:20 Signal, 1 Power, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Edac 628-21W1622-4N2 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6400 / $24.5000 | Buy Now |
DISTI #
151-628-21W1622-4N2-ND
|
DigiKey | CONN D-SUB RCPT 21POS SLDR CUP Min Qty: 400 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.6523 | Buy Now |
DISTI #
587-628-21W1622-4N2
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$17.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks | 0 |
|
$17.2900 | Buy Now |
|
Onlinecomponents.com | D-Sub Receptacle - 1 Coax & 2 Signal - Solder Cup - 4-40 UNC 2.70mm Deep - Nickel Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$17.2600 / $48.5300 | Buy Now |