There are no models available for this part yet.
Overview of 628-13W3224-7N3 by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 628-13W3224-7N3 by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AJ1652
|
Newark | Combo D-Sub Conn, Rcpt, Db-13W3, Th, Product Range:628C Series, Insert Arrangement:Db-13W3, Gender:Receptacle, No. Of Contacts:13Contacts, Contact Type:10 Signal, 3 Power/Coax, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 628-13W3224-7N3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4200 / $10.3000 | Buy Now | |
DISTI #
151-628-13W3224-7N3-ND
|
DigiKey | CONN D-SUB RCPT 13POS VERT SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7354 | Buy Now | |
DISTI #
587-628-13W3224-7N3
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$8.9500 / $11.9000 | Order Now | |
Onlinecomponents.com | D-Sub Receptacle - 3 Coax & 1 Signal - Vertical PC Pin - 4-40 UNC 7.40mm Deep - Nickel Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$7.7800 / $11.3400 | Buy Now |