Part Details for 628-11W1224-5N4 by EDAC Inc
Overview of 628-11W1224-5N4 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628-11W1224-5N4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ8587
|
Newark | Combo D-Sub Conn, Rcpt, Da-11W1, Th, Product Range:628C Series, Insert Arrangement:Da-11W1, Gender:Receptacle, No. Of Contacts:11Contacts, Contact Type:10 Signal, 1 Power/Coax, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 628-11W1224-5N4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2300 / $7.2700 | Buy Now |
DISTI #
151-628-11W1224-5N4-ND
|
DigiKey | CONN D-SUB RCPT 11POS VERT SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.4553 | Buy Now |
DISTI #
587-628-11W1224-5N4
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$6.9700 / $8.7500 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 1 Coax & 1 Signal - Vertical PC Pin - 4-40 UNC Standoff - Nickel Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$4.0200 / $7.6700 | Buy Now |