628-025-621-052
EDAC Inc
Description: D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug

Overview of 628-025-621-052 by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 628-025-621-052 by EDAC Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AH9600
Newark Vertical Metal Body D-Sub Connector Rohs Compliant: Yes |Edac 628-025-621-052 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $5.8900
$5.8900 Buy Now
DISTI # 151-628-025-621-052-ND
DigiKey 628 SERIES VERTICAL D-SUB PLUG C Min Qty: 1000 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 1,000 $4.4258
$4.4258 Buy Now
DISTI # 587-628-025-621-052
Mouser Electronics D-Sub Standard Connectors Vertical Metal Body D-Sub Connector RoHS: Compliant 0
  • 1,000 $4.4200
$4.4200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks 0
  • 1,000 $4.0200
$4.0200 Buy Now
Onlinecomponents.com Metal D-Sub Receptacle - 25 Contacts - PC Pin - #4-40 Clinch Nut (Boardside) .098" (2.49mm) - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C RoHS: Compliant 0
  • 250 $10.6400
  • 500 $5.6300
  • 750 $3.9600
  • 1,000 $3.8900
$3.8900 / $10.6400 Buy Now

CAD Models for 628-025-621-052 by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 628-025-621-052 by EDAC Inc

628-025-621-052
EDAC Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EDAC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
REFERENCE STANDARD: MIL-C-24308; RS-449; UL
Board Mounting Option
HOLE .122-.128
Body Breadth
0.494 inch
Body Depth
0.413 inch
Body Length
2.088 inch
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1414VAC V
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
4.45 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE/POLYESTER
JESD-609 Code
e0
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTILE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
CLINCH NUT
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Plating Thickness
30u inch
Rated Current (Signal)
5 A
Reference Standard
EIA RS-232
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
3/B
Terminal Pitch
2.77 mm
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Withdrawl Force-Min
0.28 N
Want to compare parts?
  1. 628-025-621-052
    EDAC Inc
    D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
    VS

Alternate Parts for 628-025-621-052

This table gives cross-reference parts and alternative options found for 628-025-621-052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 628-025-621-052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
17HTN-B-S-4R-0-C-O D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Amphenol Corporation 628-025-621-052 vs 17HTN-B-S-4R-0-C-O
617-D-025-S-BF-2-20 D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, Amphenol Corporation 628-025-621-052 vs 617-D-025-S-BF-2-20
K85R1X-BD25S-K30 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, RIGHT ANGLE D-SUBMINIATURE CONNECTOR Kycon Inc 628-025-621-052 vs K85R1X-BD25S-K30
617-J-25-S-AJ-4-21 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, Amphenol Corporation 628-025-621-052 vs 617-J-25-S-AJ-4-21
PDI-25R-5JT D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Power Dynamics Inc 628-025-621-052 vs PDI-25R-5JT
617-C-25-S-AJ-2-21 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, Amphenol Corporation 628-025-621-052 vs 617-C-25-S-AJ-2-21
617-Y-25-S-BF-1-20 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation 628-025-621-052 vs 617-Y-25-S-BF-1-20
617-U-25-S-BF-2-20E D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation 628-025-621-052 vs 617-U-25-S-BF-2-20E
617-Y-025-S-AJ-0-20-E D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation 628-025-621-052 vs 617-Y-025-S-AJ-0-20-E
PDI-25R-13LPT D Subminiature Connector, 25 Contact(s), Female, Solder Terminal Power Dynamics Inc 628-025-621-052 vs PDI-25R-13LPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 628-025-621-052 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 628-025-621-052 by EDAC Inc

Select Manufacturer
Which Manufacturer of 628-025-621-052 would you like to use for your alert(s)?
  • Please alert me when 628-025-621-052 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 628-025-621-052 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 628-025-621-052 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 628-025-621-052 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 628-025-621-052.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 628-025-621-052 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: