Part Details for 628-025-222-041 by EDAC Inc
Overview of 628-025-222-041 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628-025-222-041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H1916
|
Newark | D Sub Conn, Rcpt, 25Pos, Db, Sldr Cup, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:628 Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: Yes |Edac 628-025-222-041 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8300 / $1.4000 | Buy Now |
DISTI #
628-025-222-041-ND
|
DigiKey | CONN D SUB RCPT 25POS VERT METAL Min Qty: 50 Lead time: 18 Weeks Container: - | Temporarily Out of Stock |
|
$1.7110 | Buy Now |
DISTI #
587-628-025-222-041
|
Mouser Electronics | D-Sub Standard Connectors D SUB RECEPTACLE VERT METAL RoHS: Compliant | 0 |
|
$1.0800 / $2.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.9880 | Buy Now |
|
Onlinecomponents.com | Metal D-Sub Receptacle - 25 Contacts - Solder Cup - .120" (3.05mm) Dia. Through Hole - Nickel Shell - Gold Flash Contacts - -55°C to +85°C RoHS: Compliant | 0 |
|
$0.6520 / $1.5160 | Buy Now |
Part Details for 628-025-222-041
628-025-222-041 CAD Models
628-025-222-041 Part Data Attributes:
|
628-025-222-041
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
628-025-222-041
EDAC Inc
D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Hole .115-.125, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | REFERENCE STANDARD: MIL-C-24308; RS-449; UL | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.256 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTILE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | EIA RS-232 | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 628-025-222-041
This table gives cross-reference parts and alternative options found for 628-025-222-041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 628-025-222-041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628-025-341-256 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | EDAC Inc | 628-025-222-041 vs 628-025-341-256 |
628-M25-623-GT1 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle, | EDAC Inc | 628-025-222-041 vs 628-M25-623-GT1 |
628-M25-623-BN3 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 628-025-222-041 vs 628-M25-623-BN3 |
DMR-25S7-M | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | On-Shore Technology Inc | 628-025-222-041 vs DMR-25S7-M |
617-D-25-S-AJ-2-21 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 628-025-222-041 vs 617-D-25-S-AJ-2-21 |
628-025-321-258 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | EDAC Inc | 628-025-222-041 vs 628-025-321-258 |
17HTN-B-S-4R-1-C-O | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | 628-025-222-041 vs 17HTN-B-S-4R-1-C-O |
DBM25SMNMCK52 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 628-025-222-041 vs DBM25SMNMCK52 |
628-M25-623-GN5 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 628-025-222-041 vs 628-M25-623-GN5 |
617-Y-025-S-AJ-1-20-E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 628-025-222-041 vs 617-Y-025-S-AJ-1-20-E |