Part Details for 628-025-221-253 by EDAC Inc
Overview of 628-025-221-253 by EDAC Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628-025-221-253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-628-025-221-253-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5043 | Buy Now |
DISTI #
587-628-025-221-253
|
Mouser Electronics | D-Sub Standard Connectors Vertical Metal Body D-Sub Connector RoHS: Compliant | 0 |
|
$2.2800 / $2.3700 | Order Now |
|
Onlinecomponents.com | Metal D-Sub Receptacle - 25 Contacts - PC Pin - #4-40 Standoff - Tin Shell - Gold Flash Contacts - -55°C to +85°C | 0 |
|
$2.1200 / $4.4500 | Buy Now |
Part Details for 628-025-221-253
628-025-221-253 CAD Models
628-025-221-253 Part Data Attributes:
|
628-025-221-253
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
628-025-221-253
EDAC Inc
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Additional Feature | REFERENCE STANDARD: MIL-C-24308; RS-449; UL | |
Board Mounting Option | HOLE .122-.128 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.413 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTILE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | STANDOFF | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | EIA RS-232 | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 628-025-221-253
This table gives cross-reference parts and alternative options found for 628-025-221-253. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 628-025-221-253, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628-025-341-256 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | EDAC Inc | 628-025-221-253 vs 628-025-341-256 |
628-M25-623-GT1 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle, | EDAC Inc | 628-025-221-253 vs 628-M25-623-GT1 |
628-M25-623-BN3 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 628-025-221-253 vs 628-M25-623-BN3 |
DMR-25S7-M | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | On-Shore Technology Inc | 628-025-221-253 vs DMR-25S7-M |
617-D-25-S-AJ-2-21 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 628-025-221-253 vs 617-D-25-S-AJ-2-21 |
628-025-321-258 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | EDAC Inc | 628-025-221-253 vs 628-025-321-258 |
17HTN-B-S-4R-1-C-O | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | 628-025-221-253 vs 17HTN-B-S-4R-1-C-O |
DBM25SMNMCK52 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 628-025-221-253 vs DBM25SMNMCK52 |
628-M25-623-GN5 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 628-025-221-253 vs 628-M25-623-GN5 |
617-Y-025-S-AJ-1-20-E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 628-025-221-253 vs 617-Y-025-S-AJ-1-20-E |