Part Details for 628-009-271-257 by EDAC Inc
Overview of 628-009-271-257 by EDAC Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628-009-271-257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-628-009-271-257-ND
|
DigiKey | CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1675 | Buy Now |
DISTI #
587-628-009-271-257
|
Mouser Electronics | D-Sub Standard Connectors Vertical Metal Body D-Sub Connector | 0 |
|
$1.9800 / $2.0500 | Order Now |
|
Onlinecomponents.com | Metal D-Sub Receptacle - 9 Contacts - PC Pin - #4-40 Standoff w/Boardlocks - Tin Shell - Gold Flash Contacts - -55°C to +85°C RoHS: Compliant | 0 |
|
$1.8400 / $3.8500 | Buy Now |