Part Details for 628-009-222-048 by EDAC Inc
Overview of 628-009-222-048 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628-009-222-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H1776
|
Newark | D Sub Conn Rcpt, 9Pos, De, Solder Cup, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:628 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Cup, Contact Material:Brass Rohs Compliant: Yes |Edac 628-009-222-048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.7500 / $1.2700 | Buy Now |
DISTI #
628-009-222-048-ND
|
DigiKey | CONN D SUB RCPT 9POS VERT METAL Min Qty: 1 Lead time: 18 Weeks Container: Tray |
88 In Stock |
|
$1.0181 / $1.9600 | Buy Now |
DISTI #
587-628-009-222-048
|
Mouser Electronics | D-Sub Standard Connectors D SUB RECEPTACLE VERT METAL RoHS: Compliant | 0 |
|
$0.8780 / $1.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$0.8980 | Buy Now |
|
Onlinecomponents.com | Metal D-Sub Receptacle - 9 Contacts - Solder Cup - #4-40 Clinch Nut (Mating Side) .236" (6.00mm) - Nickel Shell - Gold Flash Contacts - -55°C to +85°C RoHS: Compliant | 0 |
|
$0.5980 / $1.3780 | Buy Now |
Part Details for 628-009-222-048
628-009-222-048 CAD Models
628-009-222-048 Part Data Attributes
|
628-009-222-048
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
628-009-222-048
EDAC Inc
D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, #4-40, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STAMPED CNTS, FIXED STANDOFFS | |
Body Breadth | 0.494 inch | |
Body Depth | 0.276 inch | |
Body Length | 1.214 inch | |
Body/Shell Style | PLUG | |
Contact Design | STAMPED, PREASSEM | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 628-009-222-048
This table gives cross-reference parts and alternative options found for 628-009-222-048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 628-009-222-048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628-009-222-053 | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, #4-40, Plug | EDAC Inc | 628-009-222-048 vs 628-009-222-053 |
628-009-222-057 | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, #4-40, Plug | EDAC Inc | 628-009-222-048 vs 628-009-222-057 |