Part Details for 627W3WK3324-2ND by EDAC Inc
Overview of 627W3WK3324-2ND by EDAC Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADEL2020ANZ | Analog Devices | IMPROVED ELANTEC 2ND SOUR | |
ADEL2020ARZ-20-RL | Analog Devices | IMPROVED ELANTEC 2ND SOUR | |
ADEL2020ARZ-20 | Analog Devices | IMPROVED ELANTEC 2ND SOUR |
Price & Stock for 627W3WK3324-2ND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-627W3WK3324-2ND-ND
|
DigiKey | CONN D-SUB PLUG 3P PNL MNT SLDR Min Qty: 200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.5137 | Buy Now |
DISTI #
587-627W3WK3324-2ND
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Waterproof Power Combo D-Sub Connector | 0 |
|
$13.3600 / $13.9900 | Order Now |
|
Onlinecomponents.com | IP67 D-Sub Plug - 3 Power Contacts - Vertical PC Pin - M3 Threaded Hole w/Boardlocks - 15 Microinch Gold Contacts - -25°C To +85°C RoHS: Compliant | 0 |
|
$11.8900 / $24.9100 | Buy Now |