Part Details for 627W11W1222-1N2 by EDAC Inc
Overview of 627W11W1222-1N2 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 627W11W1222-1N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-627W11W1222-1N2-ND
|
DigiKey | CONN D-SUB PLUG 11P PNL MNT Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.0746 | Buy Now |
DISTI #
587-627W11W1222-1N2
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Waterproof Power Combo D-Sub Connector | 0 |
|
$11.4300 / $12.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$10.2200 | Buy Now |
|
Onlinecomponents.com | IP67 D-Sub Plug - 1 Power and 1 Signal Contacts - Solder Cup - #4-40 UNC Threaded Hole - Gold Flash Contacts - -25°C To +85°C RoHS: Compliant | 0 |
|
$10.9300 / $15.9400 | Buy Now |
Part Details for 627W11W1222-1N2
627W11W1222-1N2 CAD Models
627W11W1222-1N2 Part Data Attributes
|
627W11W1222-1N2
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
627W11W1222-1N2
EDAC Inc
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 4 | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 |