Part Details for 627A226NF16 by Glenair Inc
Overview of 627A226NF16 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627A226NF16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1198
|
Newark | Swing Arm - Swing-Arm Cable Clamps |Glenair 627A226NF16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$191.2000 / $732.3000 | Buy Now |
DISTI #
2899-627A226NF16-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,254.9320 / $2,237.0600 | Buy Now |
DISTI #
3937-627A226NF16-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$1,060.5600 | Buy Now |
DISTI #
631-627A226NF16
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26-250 pcs 4 weeks | 0 |
|
$300.2900 / $723.3400 | Order Now |
DISTI #
GLE627A226NF16
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
Buy Now |