-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPRING SPADE TERMINAL .164 16-12AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B800
|
Newark | Spr Spade Is 16-12 8 030Tpbr Rohs Compliant: Yes |Amp Te Connectivity 62795-1 Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 | Buy Now |
DISTI #
A136378CT-ND
|
DigiKey | CONN SPADE TERM 12-16AWG #8 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
158400 In Stock |
|
$0.1283 / $0.2000 | Buy Now |
DISTI #
62795-1
|
Avnet Americas | Spade Tongue Terminal 12-18AWG 18.92mm 8.71mm Tin Strip - Tape and Reel (Alt: 62795-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 20000 Lead time: 32 Weeks, 0 Days Container: Reel | 630000 Factory Stock |
|
$0.1360 | Buy Now |
DISTI #
571-62795-1
|
Mouser Electronics | Terminals SPADE 16-12 #8 RoHS: Compliant | 80000 |
|
$0.1280 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.1208 | Buy Now |
DISTI #
AMP62795-1
|
Heilind Electronics | SPR SPADE IS 16-12 8 030TPBR | Americas - 187500 in Stock |
|
$0.1509 | Buy Now |
|
Onlinecomponents.com | SPRING SPADE TERMINAL .164 16-12AWG TPBR RoHS: Compliant |
180000 In Stock 630000 Factory Stock |
|
$0.1215 / $0.1258 | Buy Now |
DISTI #
62795-1
|
TTI | Terminals SPADE 16-12 #8 Min Qty: 80000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1290 | Buy Now |
DISTI #
AMP62795-1
|
Interstate Connecting Components | SPR SPADE IS 16-12 8 030TPBR | 62500 |
|
$0.1509 | Buy Now |
|
Powell Electronics | SPRING SPADE TERMINAL .164 16-12AWG TPBR Min Qty: 50000 | 415800 |
|
$121.4300 / $157.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62795-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62795-1
TE Connectivity
SPRING SPADE TERMINAL .164 16-12AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |