Part Details for 6278420121 by Fair-Rite Products Corp
Overview of 6278420121 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6278420121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3924
|
Newark | 78 Rm Core Set/Carton |Fair-Rite 6278420121 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $3.0400 | Buy Now |
DISTI #
1934-6278420121-ND
|
DigiKey | FERRITE CORE RM 78 SET Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
112 In Stock |
|
$2.1300 / $4.1400 | Buy Now |
DISTI #
623-6278420121
|
Mouser Electronics | Ferrite Cores & Accessories 78 RM Core RM14 Ind 6200 nH 25% TOL RoHS: Compliant | 152 |
|
$2.4400 / $4.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2100 / $3.3600 | Buy Now |