Part Details for 6278370121 by Fair-Rite Products Corp
Overview of 6278370121 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6278370121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3923
|
Newark | 78 Rm Core Set/Carton |Fair-Rite 6278370121 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.9400 | Buy Now |
DISTI #
6278370121-ND
|
DigiKey | FERRITE CORE RM 78 SET Min Qty: 540 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4950 | Buy Now |
DISTI #
623-6278370121
|
Mouser Electronics | Ferrite Cores & Accessories 78 RM Core RM12 Ind 5400 nH 25% TOL RoHS: Compliant | 70 |
|
$1.7100 / $3.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6400 / $2.3900 | Buy Now |