Part Details for 6278348-6 by TE Connectivity
Overview of 6278348-6 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6278348-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6278348-6-ND
|
DigiKey | CONN COUPLER RCPT SC-SC SIMPLEX Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 6278348-6
6278348-6 CAD Models
6278348-6 Part Data Attributes:
|
6278348-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6278348-6
TE Connectivity
FIBER OPTIC ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-SNAP | |
Mode | SINGLE AND MULTI | |
Option | GENERAL PURPOSE | |
Reference Standard | UL |