Part Details for 6278230121 by Fair-Rite Products Corp
Overview of 6278230121 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6278230121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3921
|
Newark | 78 Rm Core Set/Carton |Fair-Rite 6278230121 Min Qty: 1320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5950 / $0.6460 | Buy Now |
DISTI #
6278230121-ND
|
DigiKey | FERRITE CORE RM 78 SET Min Qty: 1320 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5275 | Buy Now |
DISTI #
623-6278230121
|
Mouser Electronics | Ferrite Cores & Accessories 78 RM Core RM8 Ind 3000 nH 25% TOL RoHS: Compliant | 565 |
|
$0.5270 / $1.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5790 / $0.8440 | Buy Now |