Part Details for 6278180121 by Fair-Rite Products Corp
Overview of 6278180121 by Fair-Rite Products Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6278180121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6278180121-ND
|
DigiKey | FERRITE CORE RM 78 SET Min Qty: 1944 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3525 | Buy Now |
DISTI #
623-6278180121
|
Mouser Electronics | Ferrite Cores & Accessories 78 RM Core RM6 Ind 2400 nH 25% TOL RoHS: Compliant | 812 |
|
$0.4030 / $0.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3869 / $0.5640 | Buy Now |