-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(62781-2) TERM MAG-MATE MINI 42-52 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9983
|
Newark | Term Mag-Mate Mini 42-52 Tpbr |Amp Te Connectivity 62781-2 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 | Buy Now |
DISTI #
99X7921
|
Newark | Term Mag-Mate Mini 42-52 Tpbr |Amp Te Connectivity 62781-2 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1260 | Buy Now |
DISTI #
A108876CT-ND
|
DigiKey | CONN MAG TERM 42-52AWG POKE-IN Min Qty: 28000 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1032 | Buy Now |
DISTI #
62781-2
|
Avnet Americas | TERM MAG-MATE MINI 42-52 TPBR - Tape and Reel (Alt: 62781-2) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Container: Reel | 0 |
|
$0.1095 | Buy Now |
DISTI #
571-627812
|
Mouser Electronics | Terminals TERM MAG-MATE MINI RoHS: Compliant | 0 |
|
$0.1030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 28000 Container: Reel | 0Reel |
|
$0.0972 | Buy Now |
DISTI #
AMP62781-2
|
Heilind Electronics | TERM MAG-MATE MINI 42-52 TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERM MAG-MATE MINI 42-52 TPBR RoHS: Compliant | 161000 Factory Stock |
|
$0.1025 / $0.2148 | Buy Now |
DISTI #
AMP62781-2
|
Interstate Connecting Components | TERM MAG-MATE MINI 42-52 TPBR | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 62781-2
|
PEI Genesis | Wire Terminal, 0.9mm2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62781-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62781-2
TE Connectivity
(62781-2) TERM MAG-MATE MINI 42-52 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |