-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(62781-1) MINI MAG-MATE 42-52 010 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0529
|
Newark | Terminals Mini Mag-Mate 42-52 |Amp Te Connectivity 62781-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2590 | Buy Now |
DISTI #
16H2388
|
Newark | Mini Mag-Mate 42-52 010 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 62781-1 Min Qty: 35000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 | Buy Now |
DISTI #
A111426CT-ND
|
DigiKey | CONN MAG TERM 42-52AWG POKE-IN Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9980 In Stock |
|
$0.1084 / $0.2400 | Buy Now |
DISTI #
62781-1
|
Avnet Americas | Tab Terminal M 8.76mm Strip - Tape and Reel (Alt: 62781-1) RoHS: Compliant Min Qty: 35000 Package Multiple: 35000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1149 | Buy Now |
DISTI #
571-62781-1
|
Mouser Electronics | Terminals MINI MAG-MATE 42-52 RoHS: Compliant | 35000 |
|
$0.1060 / $0.1220 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35000 Package Multiple: 35000 Container: Reel | 0Reel |
|
$0.1021 | Buy Now |
DISTI #
AMP62781-1
|
Heilind Electronics | MINI MAG-MATE 42-52 010 T | Americas - 0 in Stock |
|
$0.1224 / $0.1295 | Buy Now |
|
Onlinecomponents.com | MINI MAG-MATE 42-52 010 TPBR RoHS: Compliant |
39980 In Stock |
|
$0.1024 / $0.1190 | Buy Now |
DISTI #
AMP62781-1
|
Interstate Connecting Components | MINI MAG-MATE 42-52 010 T | 0 |
|
$0.1224 / $0.1295 | Buy Now |
DISTI #
TE Connectivity 62781-1
|
PEI Genesis | Wire Terminal, 0.9mm2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62781-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62781-1
TE Connectivity
(62781-1) MINI MAG-MATE 42-52 010 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |