-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(62780-1) MINI MAG-MATE 36-44 010 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0528
|
Newark | Terminals Mini Mag-Mate 36-44 |Amp Te Connectivity 62780-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 55000 |
|
$0.1750 | Buy Now |
DISTI #
16H2387
|
Newark | Mini Mag-Mate 36-44 010 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 62780-1 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 | Buy Now |
DISTI #
A111425CT-ND
|
DigiKey | CONN MAG TERM 18-22AWG POKE-IN Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10015 In Stock |
|
$0.1218 / $0.2700 | Buy Now |
DISTI #
62780-1
|
Avnet Americas | Tab Terminal 18-22AWG M 9.02mm 3.78mm Tin Strip - Tape and Reel (Alt: 62780-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 47 Weeks, 3 Days Container: Reel | 0 |
|
$0.1136 | Buy Now |
DISTI #
571-62780-1
|
Mouser Electronics | Terminals MINI MAG-MATE 36-44 RoHS: Compliant | 29990 |
|
$0.1050 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.1009 | Buy Now |
DISTI #
AMP62780-1
|
Heilind Electronics | MINI MAG-MATE 36-44 010 T | Americas - 26250 in Stock |
|
$0.1210 / $0.1280 | Buy Now |
|
Onlinecomponents.com | MINI MAG-MATE 36-44 010 TPBR RoHS: Compliant |
55000 Partner Stock |
|
$0.0979 / $0.1025 | Buy Now |
DISTI #
AMP62780-1
|
Interstate Connecting Components | MINI MAG-MATE 36-44 010 T | 8750 |
|
$0.1210 / $0.1280 | Buy Now |
|
Master Electronics | MINI MAG-MATE 36-44 010 TPBR RoHS: Compliant |
55000 Partner Stock |
|
$0.0979 / $0.1025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62780-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62780-1
TE Connectivity
(62780-1) MINI MAG-MATE 36-44 010 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |