Part Details for 627750000 by Metabo Power Tools
Overview of 627750000 by Metabo Power Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627750000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTB.627750000
|
TME | Drill bit, for metal, Ø: 6mm, L: 93mm, Working part len: 57mm Min Qty: 1 | 5 |
|
$6.3800 / $7.3600 | Buy Now |