-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE 400-1300 .016 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A111424CT-ND
|
DigiKey | CONN SPLICE 400-1300 CMA CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10155 In Stock |
|
$0.0365 / $0.1100 | Buy Now |
DISTI #
62759-2
|
Avnet Americas | Splice Terminal 2.54mm Tin Strip - Tape and Reel (Alt: 62759-2) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0 |
|
$0.0386 | Buy Now |
DISTI #
571-62759-2
|
Mouser Electronics | Terminals STD 400-1300 N-I SN RoHS: Compliant | 20000 |
|
$0.0390 / $0.0420 | Buy Now |
|
Future Electronics | SPLICE 400-1300 016 TPBR RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0356 / $0.0375 | Buy Now |
DISTI #
AMP62759-2
|
Heilind Electronics | SPLICE 400-1300 016 TPBR | Americas - 0 in Stock |
|
$0.0429 / $0.0435 | Buy Now |
|
Onlinecomponents.com | SPLICE 400-1300 .016 TPBR RoHS: Compliant |
30000 In Stock |
|
$0.0373 / $0.0412 | Buy Now |
DISTI #
62759-2
|
TTI | Terminals STD 400-1300 N-I SN RoHS: Compliant pbFree: Pb-Free Min Qty: 60000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0379 | Buy Now |
DISTI #
AMP62759-2
|
Interstate Connecting Components | SPLICE 400-1300 016 TPBR | 0 |
|
$0.0429 / $0.0435 | Buy Now |
DISTI #
62759-2
|
Avnet Asia | Splice Terminal 2.54mm Tin Strip (Alt: 62759-2) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 44 Weeks, 6 Days | 0 |
|
$0.0310 / $0.0349 | Buy Now |
|
Master Electronics | SPLICE 400-1300 .016 TPBR RoHS: Compliant |
30000 In Stock |
|
$0.0373 / $0.0412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62759-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62759-2
TE Connectivity
SPLICE 400-1300 .016 TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.65 mm2 | |
Wire Gauge | 19 AWG |