-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE 14000-30000 .030 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B798
|
Newark | Splice 14000-30000 030Br Rohs Compliant: Yes |Amp Te Connectivity 62754-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9897 |
|
$0.1190 / $0.1400 | Buy Now |
DISTI #
A100774CT-ND
|
DigiKey | CONN SPLICE 14000-30000CMA CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3616 In Stock |
|
$0.0969 / $0.2400 | Buy Now |
DISTI #
34B798
|
Avnet Americas | Splice Terminal 8.26mm 8.76mm Strip - Bulk (Alt: 34B798) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 9576 Partner Stock |
|
$0.1360 / $0.2290 | Buy Now |
DISTI #
62754-1
|
Avnet Americas | Splice Terminal 8.26mm 8.76mm Strip - Tape and Reel (Alt: 62754-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0818 / $0.0898 | Buy Now |
DISTI #
571-627541
|
Mouser Electronics | Terminals SPLICE Reel of 2000 RoHS: Compliant | 14000 |
|
$0.1010 / $0.1360 | Buy Now |
DISTI #
571-627541-CT
|
Mouser Electronics | Terminals SPLICE Cut Strip of 100 RoHS: Compliant | 2000 |
|
$0.1820 | Buy Now |
DISTI #
571-627541-MR
|
Mouser Electronics | Terminals SPLICE Reel of 1000 RoHS: Compliant | 0 |
|
$0.1820 | Order Now |
DISTI #
V72:2272_11717201
|
Arrow Electronics | SPLICE 14000-30000 .030 BR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2201 Container: Cut Strips | Americas - 6999 |
|
$0.0901 / $0.1126 | Buy Now |
|
Future Electronics | Open Barrel Non Insulation Support Side Feed Splice RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 8000Reel |
|
$0.0880 / $0.0987 | Buy Now |
DISTI #
AMP62754-1
|
Heilind Electronics | SPLICE 14000-30000 030BR | Americas - 181500 in Stock382500 On Order |
|
$0.1066 / $0.1150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62754-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62754-1
TE Connectivity
SPLICE 14000-30000 .030 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL |