-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK,VERT,PCB,75OHM,BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7641
|
Newark | Jack, vert, pcb,75Ohm, bnc |Te Connectivity 6274291-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | BNC Series 75 Ohm Right Angle Jack PCB Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Box | 0Box |
|
$4.5400 / $4.8300 | Buy Now |
DISTI #
AMP6274291-2
|
Heilind Electronics | JACKVERTPCB75OHMBNC | Americas - 0 in Stock |
|
$4.6295 | Buy Now |
|
Onlinecomponents.com | JACK,VERT,PCB,75OHM,BNC RoHS: Compliant |
5 In Stock |
|
$5.4700 / $5.9000 | Buy Now |
DISTI #
6274291-2
|
TTI | RF Connectors / Coaxial Connectors JACK VERT PCB 75 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 245 In Stock |
|
$5.7200 | Buy Now |
DISTI #
AMP6274291-2
|
Interstate Connecting Components | JACKVERTPCB75OHMBNC | 0 |
|
$4.6295 | Buy Now |
DISTI #
6274291-2
|
Avnet Abacus | Conn BNC RCP 0Hz to 4GHz 75Ohm Solder ST Thru-Hole Gold (Alt: 6274291-2) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6274291-2
|
Avnet Abacus | Conn BNC RCP 0Hz to 4GHz 75Ohm Solder ST Thru-Hole Gold (Alt: 6274291-2) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JACK,VERT,PCB,75OHM,BNC RoHS: Compliant |
5 In Stock |
|
$5.4700 / $5.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6274291-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6274291-2
TE Connectivity
JACK,VERT,PCB,75OHM,BNC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Depth | 0.81 inch | |
Body Diameter | 0.434 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Nickel/Gold (Ni/Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |