-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK, PCB, 75 OHM, R/A, BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5620
|
Newark | Jack, Pcb, 75 Ohm, R/A, Bnc |Amp Te Connectivity 6274127-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 / $4.0400 | Buy Now |
DISTI #
A115570-ND
|
DigiKey | CONN BNC JACK R/A 75 OHM PCB Min Qty: 1 Lead time: 15 Weeks Container: Tray |
51 In Stock |
|
$3.6300 / $6.7100 | Buy Now |
DISTI #
6274127-1
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 75Ohm Solder RA Thru-Hole Gold - Trays (Alt: 6274127-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.3389 / $3.7338 | Buy Now |
DISTI #
571-6274127-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors JACK PCB 75 OHM R/A BNC RoHS: Compliant | 1693 |
|
$4.2500 / $6.3900 | Buy Now |
|
Future Electronics | BNC Series 75 Ohm Right Angle Jack Through Hole Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$3.8100 / $4.1200 | Buy Now |
DISTI #
AMP6274127-1
|
Heilind Electronics | JACK PCB 75 OHM R/A BNC | Americas - 0 in Stock |
|
$4.2706 / $4.3344 | Buy Now |
|
Onlinecomponents.com | JACK, PCB, 75 OHM, R/A, BNC RoHS: Compliant |
1000 In Stock |
|
$4.1500 / $5.2300 | Buy Now |
DISTI #
83149584
|
Verical | Conn BNC 0Hz to 4GHz 75Ohm Solder RA Thru-Hole RCP Gold Tray RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2428 | Americas - 1000 |
|
$5.2706 / $6.1529 | Buy Now |
DISTI #
6274127-1
|
TTI | RF Connectors / Coaxial Connectors JACK PCB 75 OHM R/A BNC Min Qty: 1000 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$3.4600 / $3.7900 | Buy Now |
DISTI #
AMP6274127-1
|
Interstate Connecting Components | JACK PCB 75 OHM R/A BNC | 0 |
|
$4.2706 / $4.3344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6274127-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6274127-1
TE Connectivity
JACK, PCB, 75 OHM, R/A, BNC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.436 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.109 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |