Part Details for 62732620621 by Wurth Elektronik
Overview of 62732620621 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62732620621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1739
|
Newark | Conn, Header, 26Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Wurth Elektronik 62732620621 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 79 |
|
$5.6400 / $7.8700 | Buy Now |
DISTI #
732-62732620621CT-ND
|
DigiKey | WR-BHD 1.27MM MALE SMT BOX HEADE Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1380 In Stock |
|
$4.6680 / $7.5700 | Buy Now |
DISTI #
710-62732620621
|
Mouser Electronics | Headers & Wire Housings WR-BHD 1.27mm Male SMT Box Header 26 pins SMT straight gold plating RoHS: Compliant | 690 |
|
$4.6600 / $7.5600 | Buy Now |
DISTI #
3818162
|
element14 Asia-Pacific | CONN, HEADER, 26POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 79 |
|
$3.4777 / $5.0282 | Buy Now |
DISTI #
4145179
|
element14 Asia-Pacific | CONN, HEADER, 26POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Each | 700 |
|
$3.6179 / $5.0282 | Buy Now |
DISTI #
4145179
|
Farnell | CONN, HEADER, 26POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 700 |
|
$4.6282 / $8.1807 | Buy Now |
DISTI #
3818162
|
Farnell | CONN, HEADER, 26POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 79 |
|
$4.6282 / $8.1807 | Buy Now |