Part Details for 62731-1 by TE Connectivity
Overview of 62731-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 62731-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62731-1
|
Avnet Americas | Quick Disconnect Terminal 16-21AWG Tab Tin Strip - Tape and Reel (Alt: 62731-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
62731-1
|
Avnet Americas | Quick Disconnect Terminal 16-21AWG Tab Tin Strip - Tape and Reel (Alt: 62731-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ |
Part Details for 62731-1
62731-1 CAD Models
62731-1 Part Data Attributes:
|
62731-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62731-1
TE Connectivity
BRASS, TIN (80) FINISH, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 16 AWG |