Part Details for 6273 (RG223/U) by Olympic Wire & Cable Corp
Results Overview of 6273 (RG223/U) by Olympic Wire & Cable Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6273 (RG223/U) Information
6273 (RG223/U) by Olympic Wire & Cable Corp is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62736RGYR | Texas Instruments | High Efficiency Nanopower Buck Converter with 50mA Load Capability | Step-Down 14-VQFN -40 to 85 | |
TPS62732DRYT | Texas Instruments | Step Down Converter with Bypass Mode for Ultra Low Power Wireless Applications 6-SON -40 to 85 | |
TPS62736RGYT | Texas Instruments | High Efficiency Nanopower Buck Converter with 50mA Load Capability | Step-Down 14-VQFN -40 to 85 |
Price & Stock for 6273 (RG223/U)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70195410
|
RS | Coax Cable, RG223/U, 19 AWG, Solid, SPC, PE Ins, Blk, PVC, 50 Ohms, UL1354 | Olympic Wire and Cable ... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$604.4900 / $671.6600 | RFQ |