Part Details for 62702621721 by Wurth Elektronik
Overview of 62702621721 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62702621721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1714
|
Newark | Conn, R/A Header, 26Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Wurth Elektronik 62702621721 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2.6200 / $3.9300 | Buy Now |
DISTI #
732-62702621721-ND
|
DigiKey | WR-BHD 1.27MM MALE ANGLED BOX HE Min Qty: 1 Lead time: 16 Weeks Container: Tube |
46 In Stock |
|
$2.3290 / $3.7800 | Buy Now |
DISTI #
710-62702621721
|
Mouser Electronics | Headers & Wire Housings WR-BHD 1.27mm Male Angled Box Header 26 pins right angled gold plating RoHS: Compliant | 77 |
|
$2.3200 / $3.7700 | Buy Now |
DISTI #
57F1217
|
Bürklin Elektronik | Pin header, 26 pole, pitch 1.27 mm, angled, black, 62702621721 Min Qty: 1 | 26 |
|
$2.5386 / $3.8078 | Buy Now |