Part Details for 627-W15-222-012 by EDAC Inc
Overview of 627-W15-222-012 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627-W15-222-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9922
|
Newark | D Sub Conn, Plug, Da, 15Pos, Solder Cup, D Sub Connector Type:Standard, Gender:Plug, Product Range:627W Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: Yes |Edac 627-W15-222-012 RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7900 / $12.4700 | Buy Now |
DISTI #
151-627-W15-222-012-ND
|
DigiKey | 627W (WATERPROOF) SERIES VERTICA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
100 In Stock |
|
$8.1404 / $13.4700 | Buy Now |
DISTI #
587-627-W15-222-012
|
Mouser Electronics | D-Sub Standard Connectors WTRPF solder 15PIN MLE CONN MNT HLE RoHS: Compliant | 0 |
|
$10.9900 / $11.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 10 Weeks | 0 |
|
$8.7900 | Buy Now |
|
Onlinecomponents.com | Waterproof D-Sub Plug - 15 Contacts - Solder Cup - #4-40 UNC Hole - Nickel Shell - Gold Flash Contacts - IP67 - -25°C to +85°C RoHS: Compliant | 0 |
|
$9.3500 / $13.4900 | Buy Now |