Part Details for 627-W09-220-012 by EDAC Inc
Overview of 627-W09-220-012 by EDAC Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627-W09-220-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5990
|
Newark | Connector, D Sub, Plug, 9 Position, Ip67, D Sub Connector Type:Standard, Gender:Plug, Product Range:627 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Edac 627-W09-220-012 RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 / $10.4100 | Buy Now |
DISTI #
151-1212-ND
|
DigiKey | CONN D-SUB PLUG 9P PNL MNT SLDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
410 In Stock |
|
$7.1625 / $8.9500 | Buy Now |
DISTI #
587-627-W09-220-012
|
Mouser Electronics | D-Sub Standard Connectors WTRPF STR dip 9PIN MLE CONN MNT HLE RoHS: Compliant | 107 |
|
$7.1600 / $8.9500 | Buy Now |
|
Future Electronics | 9 Position Dual Row Dust Tight Waterproof D-Sub Connector Plug RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 48 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$7.5600 / $7.7000 | Buy Now |
|
Onlinecomponents.com | Waterproof D-Sub Plug - 9 Contacts - PC Pin - #4-40 UNC Hole - Nickel Shell - Gold Flash Contacts - IP67 - -25°C to +85°C RoHS: Compliant |
144 On Order |
|
$6.8600 / $9.2300 | Buy Now |
|
Master Electronics | Waterproof D-Sub Plug - 9 Contacts - PC Pin - #4-40 UNC Hole - Nickel Shell - Gold Flash Contacts - IP67 - -25°C to +85°C RoHS: Compliant |
144 On Order |
|
$6.8600 / $9.2300 | Buy Now |
Part Details for 627-W09-220-012
627-W09-220-012 CAD Models
627-W09-220-012 Part Data Attributes
|
627-W09-220-012
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
627-W09-220-012
EDAC Inc
CONN D-SUB PLUG 9POS VERT SOLDER
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Connector Type | D SUBMINIATURE CONNECTOR |