Datasheets
627-M15-622-GT1 by: EDAC Inc

D Subminiature Connector,

Part Details for 627-M15-622-GT1 by EDAC Inc

Overview of 627-M15-622-GT1 by EDAC Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 627-M15-622-GT1

Part # Distributor Description Stock Price Buy
DISTI # 50AH8195
Newark Vertical Machined D-Sub Connectors Rohs Compliant: Yes |Edac 627-M15-622-GT1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.9900
  • 750 $8.6400
  • 1,000 $8.3000
  • 2,500 $7.9900
  • 5,000 $7.7200
$7.7200 / $8.9900 Buy Now
DISTI # 151-627-M15-622-GT1-ND
DigiKey 627M SERIES VERTICAL D-SUB PLUG Min Qty: 500 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 500 $9.5918
$9.5918 Buy Now
DISTI # 587-627-M15-622-GT1
Mouser Electronics D-Sub Standard Connectors Vertical Machined D-Sub Connectors RoHS: Compliant 0
  • 500 $9.5900
$9.5900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks 0
  • 500 $8.0800
$8.0800 Buy Now
Onlinecomponents.com D-Sub Plug - 15 Machined Contacts - Solder Cup - .120" (3.05mm) Through Hole - Tin Shell - 30 Microinch Gold Contacts - -55°C to +125°C RoHS: Compliant 0
  • 125 $21.4200
  • 250 $11.3400
  • 375 $7.9800
  • 500 $7.8200
$7.8200 / $21.4200 Buy Now

Part Details for 627-M15-622-GT1

627-M15-622-GT1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

627-M15-622-GT1 Part Data Attributes

627-M15-622-GT1 EDAC Inc
Buy Now Datasheet
Compare Parts:
627-M15-622-GT1 EDAC Inc D Subminiature Connector,
Part Life Cycle Code Active
Ihs Manufacturer EDAC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature EMI/RFI SHIELDING
Body Breadth 0.492 inch
Body Depth 0.209 inch
Body Length 1.543 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Design MACHINED
Contact Gender MALE
Contact Pattern STAGGERED
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V
Empty Shell NO
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material POLYAMIDE6T
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTILE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 2 HOLE .112-.124
Mounting Type CABLE
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Plating Thickness 30u inch
Rated Current (Signal) 5 A
Reference Standard UL
Shell Finish TIN
Shell Material STEEL
Shell Size 2/A
Termination Type SOLDER
Total Number of Contacts 15
UL Flammability Code 94V-0

Alternate Parts for 627-M15-622-GT1

This table gives cross-reference parts and alternative options found for 627-M15-622-GT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 627-M15-622-GT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
627-015-221-056 D Type Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle EDAC Inc 627-M15-622-GT1 vs 627-015-221-056
627-015-220-047 D Type Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle EDAC Inc 627-M15-622-GT1 vs 627-015-220-047

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 627-M15-622-GT1 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 627-M15-622-GT1 by EDAC Inc

Select Manufacturer
Which Manufacturer of 627-M15-622-GT1 would you like to use for your alert(s)?
  • Please alert me when 627-M15-622-GT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 627-M15-622-GT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 627-M15-622-GT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 627-M15-622-GT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 627-M15-622-GT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 627-M15-622-GT1 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: