Part Details for 627-9W4-624-7NA by EDAC Inc
Results Overview of 627-9W4-624-7NA by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
627-9W4-624-7NA Information
627-9W4-624-7NA by EDAC Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL9W4S043A00LF | Amphenol Communications Solutions | DSUB POWER STB 9W4 | |
DB9W4S343A00LF | Amphenol Communications Solutions | DSUB POWER STB 9W4 SOCK | |
DBL9W4PA00LF | Amphenol Communications Solutions | DSUB POWER STB 9W4 PIN |
Price & Stock for 627-9W4-624-7NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4395
|
Newark | Combo D-Sub Conn, Plug, Db-9W4, Th, Product Range:627C Series, Insert Arrangement:Db-9W4, Gender:... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7100 / $27.3700 | Buy Now |
DISTI #
151-627-9W4-624-7NA-ND
|
DigiKey | CONN D-SUB PLG 9POS PNL MNT SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.9692 | Buy Now |
DISTI #
587-627-9W4-624-7NA
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$19.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$19.3000 | Buy Now |
|
Onlinecomponents.com | D-Sub Receptacle - 4 Coax & 5 Signal - Vertical PC Pin - M3 2.70mm Deep - Nickel Shell - Gold Pl... more RoHS: Compliant | 0 |
|
$18.6800 / $39.1300 | Buy Now |
Part Details for 627-9W4-624-7NA
627-9W4-624-7NA CAD Models
627-9W4-624-7NA Part Data Attributes
|
627-9W4-624-7NA
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
627-9W4-624-7NA
EDAC Inc
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.492 inch | |
Body Depth | 0.252 inch | |
Body Length | 2.089 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5C4 | |
Contact Gender | MALE | |
Contact Pattern | MIXED | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.193 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 627-9W4-624-7NA
This table gives cross-reference parts and alternative options found for 627-9W4-624-7NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 627-9W4-624-7NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
627-9W4-624-7TA | EDAC Inc | $28.8685 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | 627-9W4-624-7NA vs 627-9W4-624-7TA |
627-9W4-224-7T1 | EDAC Inc | $12.2057 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12, Plug, | 627-9W4-624-7NA vs 627-9W4-224-7T1 |
627-9W4-624-7TD | EDAC Inc | $28.8685 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | 627-9W4-624-7NA vs 627-9W4-624-7TD |
627-9W4-624-7N1 | EDAC Inc | $27.7211 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12, Plug, | 627-9W4-624-7NA vs 627-9W4-624-7N1 |
629-9W4-640-5N6 | EDAC Inc | $28.3644 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | 627-9W4-624-7NA vs 629-9W4-640-5N6 |
629-9W4-640-5N4 | EDAC Inc | $27.6411 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | 627-9W4-624-7NA vs 629-9W4-640-5N4 |
627-9W4-624-7T3 | EDAC Inc | $28.8685 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | 627-9W4-624-7NA vs 627-9W4-624-7T3 |
627-9W4-622-5T2 | EDAC Inc | $27.6322 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | 627-9W4-624-7NA vs 627-9W4-622-5T2 |
627-9W4-224-7N5 | EDAC Inc | $12.3577 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | 627-9W4-624-7NA vs 627-9W4-224-7N5 |
629-9W4-240-5TA | EDAC Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | 627-9W4-624-7NA vs 629-9W4-240-5TA |