Part Details for 627-9W4-624-3NE by EDAC Inc
Overview of 627-9W4-624-3NE by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL9W4S043A00LF | Amphenol Communications Solutions | DSUB POWER STB 9W4 | |
DB9W4S343A00LF | Amphenol Communications Solutions | DSUB POWER STB 9W4 SOCK | |
DBL9W4PA00LF | Amphenol Communications Solutions | DSUB POWER STB 9W4 PIN |
Price & Stock for 627-9W4-624-3NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4363
|
Newark | Combo D-Sub Conn, Plug, Db-9W4, Th, Product Range:627C Series, Insert Arrangement:Db-9W4, Gender:Plug, No. Of Contacts:9Contacts, Contact Type:5 Signal, 4 Power, Contact Termination Type:Solder, Connector Body Material:Steel Body Rohs Compliant: Yes |Edac 627-9W4-624-3NE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5500 / $22.9800 | Buy Now |
DISTI #
151-627-9W4-624-3NE-ND
|
DigiKey | CONN D-SUB PLUG 9P PNL MNT SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.5113 | Buy Now |
DISTI #
587-627-9W4-624-3NE
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$17.3300 / $17.6500 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 4 Coax & 5 Signal - Vertical PC Pin - M3 Hex Stand Off w/Boardlocks - Nickel Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$15.6900 / $32.8600 | Buy Now |
Part Details for 627-9W4-624-3NE
627-9W4-624-3NE CAD Models
627-9W4-624-3NE Part Data Attributes
|
627-9W4-624-3NE
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
627-9W4-624-3NE
EDAC Inc
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 7.72 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.492 inch | |
Body Depth | 0.252 inch | |
Body Length | 2.089 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P4 | |
Contact Gender | MALE | |
Contact Pattern | MIXED | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | M3 | |
Mounting Option 2 | STANDOFF | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 30u inch | |
Rated Current (Power) | 30 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.181 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 627-9W4-624-3NE
This table gives cross-reference parts and alternative options found for 627-9W4-624-3NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 627-9W4-624-3NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
629-9W4-250-3N3 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 627-9W4-624-3NE vs 629-9W4-250-3N3 |
629-9W4-650-4T4 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 627-9W4-624-3NE vs 629-9W4-650-4T4 |
627-9W4-222-2N2 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 627-9W4-624-3NE vs 627-9W4-222-2N2 |
629-9W4-650-2T2 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 627-9W4-624-3NE vs 629-9W4-650-2T2 |
629-9W4-650-2T4 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 627-9W4-624-3NE vs 629-9W4-650-2T4 |
627-9W4-624-2N6 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 627-9W4-624-3NE vs 627-9W4-624-2N6 |
629-9W4-240-4TE | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 627-9W4-624-3NE vs 629-9W4-240-4TE |
627-9W4-622-2TA | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 627-9W4-624-3NE vs 627-9W4-622-2TA |
629-9W4-650-1T3 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 627-9W4-624-3NE vs 629-9W4-650-1T3 |
629-9W4-250-3TE | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 627-9W4-624-3NE vs 629-9W4-250-3TE |