627-7W2-224-3N6
EDAC Inc
Description: D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug,

Overview of 627-7W2-224-3N6 by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DA7W2S300A40LF Amphenol Communications Solutions DA7W2S300A40LF-DSUB POWER STB 7W2 SOCK
DAM7W2P300N Amphenol Communications Solutions DSUB DM POWER 7W2 PIN
DAO7W2SA00LF Amphenol Communications Solutions DSUB POWER STB 7W2 SOCK

Price & Stock for 627-7W2-224-3N6 by EDAC Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52AJ1877
Newark Combo D-Sub Conn, Plug, Da-7W2, Th, Product Range:627C Series, Insert Arrangement:Da-7W2, Gender:Plug, No. Of Contacts:7Contacts, Contact Type:5 Signal, 2 Power, Contact Termination Type:Solder, Connector Body Material:Steel Body Rohs Compliant: Yes |Edac 627-7W2-224-3N6 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.7000
  • 250 $6.5400
  • 500 $6.3000
$6.3000 / $6.7000 Buy Now
DISTI # 151-627-7W2-224-3N6-ND
DigiKey CONN D-SUB PLUG 7P PNL MNT SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 100 $6.4286
$6.4286 Buy Now
DISTI # 587-627-7W2-224-3N6
Mouser Electronics D-Sub Mixed Contact Connectors Vertical Combo Dsub 0
  • 1 $7.3300
  • 10 $6.6200
  • 25 $6.2800
  • 250 $6.2100
  • 500 $6.0800
  • 1,000 $5.9400
$5.9400 / $7.3300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks 0
  • 100 $4.3000
$4.3000 Buy Now
Onlinecomponents.com D-Sub Receptacle - 2 Coax & 5 Signal - Vertical PC Pin - #4-40 UNC Round Stand Off w/Boardlocks - Nickel Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant 0
  • 5 $6.4400
  • 25 $5.4000
  • 100 $5.0000
  • 300 $4.3900
  • 500 $3.8800
  • 1,000 $3.6400
  • 2,500 $3.5500
  • 5,000 $3.3700
$3.3700 / $6.4400 Buy Now

CAD Models for 627-7W2-224-3N6 by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 627-7W2-224-3N6 by EDAC Inc

627-7W2-224-3N6
EDAC Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EDAC INC
Reach Compliance Code
compliant
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.492 inch
Body Depth
0.252 inch
Body Length
1.543 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S5P2
Contact Gender
MALE
Contact Pattern
MIXED
Contact Resistance
10 mΩ
Contact Style
HYBRID
Dielectric Withstanding Voltage
1414VAC V
Durability
50 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE/POLYESTER
Mating Contact Pitch
0.109 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
#4-40
Mounting Option 2
STANDOFF
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
MIXED
PCB Contact Row Spacing
2.84 mm
Plating Thickness
FLASH inch
Rated Current (Power)
30 A
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
2/A
Terminal Length
0.181 inch
Terminal Pitch
2.77 mm
Termination Type
SOLDER
Total Number of Contacts
7
UL Flammability Code
94V-0
Want to compare parts?
  1. 627-7W2-224-3N6
    EDAC Inc
    D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug,
    VS

Alternate Parts for 627-7W2-224-3N6

This table gives cross-reference parts and alternative options found for 627-7W2-224-3N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 627-7W2-224-3N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
629-7W2-240-1TD D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 627-7W2-224-3N6 vs 629-7W2-240-1TD
629-7W2-650-1NB D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 627-7W2-224-3N6 vs 629-7W2-650-1NB
627-7W2-224-4TD D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 627-7W2-224-3N6 vs 627-7W2-224-4TD
629-7W2-250-2NA D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 627-7W2-224-3N6 vs 629-7W2-250-2NA
627-7W2-624-1N2 D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, EDAC Inc 627-7W2-224-3N6 vs 627-7W2-624-1N2
629-7W2-640-2NC D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 627-7W2-224-3N6 vs 629-7W2-640-2NC
629-7W2-650-1T3 D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, EDAC Inc 627-7W2-224-3N6 vs 629-7W2-650-1T3
627-7W2-624-4NB D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 627-7W2-224-3N6 vs 627-7W2-624-4NB
627-7W2-222-1T1 D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12, Plug, EDAC Inc 627-7W2-224-3N6 vs 627-7W2-222-1T1
629-7W2-240-2N3 D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, EDAC Inc 627-7W2-224-3N6 vs 629-7W2-240-2N3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 627-7W2-224-3N6 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 627-7W2-224-3N6 by EDAC Inc

Select Manufacturer
Which Manufacturer of 627-7W2-224-3N6 would you like to use for your alert(s)?
  • Please alert me when 627-7W2-224-3N6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 627-7W2-224-3N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 627-7W2-224-3N6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 627-7W2-224-3N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 627-7W2-224-3N6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 627-7W2-224-3N6 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: