627-5W5-624-1T1
EDAC Inc
Description: D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .12, Plug,

Overview of 627-5W5-624-1T1 by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 627-5W5-624-1T1 by EDAC Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52AJ3933
Newark Combo D-Sub Conn, Plug, Db-5W5, Th, Product Range:627C Series, Insert Arrangement:Db-5W5, Gender:Plug, No. Of Contacts:5Contacts, Contact Type:5 Power, Contact Termination Type:Solder, Connector Body Material:Steel Body Rohs Compliant: Yes |Edac 627-5W5-624-1T1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $21.3800
  • 250 $19.6000
  • 500 $18.0900
  • 1,000 $17.4200
  • 5,000 $15.4000
$15.4000 / $21.3800 Buy Now
DISTI # 151-627-5W5-624-1T1-ND
DigiKey CONN D-SUB PLUG 5POS VERT SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 100 $17.2225
$17.2225 Buy Now
DISTI # 587-627-5W5-624-1T1
Mouser Electronics D-Sub Mixed Contact Connectors Vertical Combo Dsub 0
  • 100 $16.4200
  • 250 $16.1200
  • 500 $15.9100
$15.9100 / $16.4200 Order Now
Onlinecomponents.com D-Sub Receptacle - 5 Power - Vertical PC Pin - Through Hole - Tin Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant 0
  • 25 $30.5800
  • 50 $18.8200
  • 75 $14.9000
  • 100 $14.6000
$14.6000 / $30.5800 Buy Now

CAD Models for 627-5W5-624-1T1 by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 627-5W5-624-1T1 by EDAC Inc

627-5W5-624-1T1
EDAC Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EDAC INC
Reach Compliance Code
compliant
Body Breadth
0.492 inch
Body Depth
0.252 inch
Body Length
2.089 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
1 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1414VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE/POLYESTER
Mating Contact Pitch
0.27 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .12
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Power)
10 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
3/B
Terminal Length
0.181 inch
Terminal Pitch
6.86 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. 627-5W5-624-1T1
    EDAC Inc
    D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .12, Plug,
    VS

Alternate Parts for 627-5W5-624-1T1

This table gives cross-reference parts and alternative options found for 627-5W5-624-1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 627-5W5-624-1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
627-5W5-622-2N2 D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, EDAC Inc 627-5W5-624-1T1 vs 627-5W5-622-2N2
627-5W5-624-3N2 D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, EDAC Inc 627-5W5-624-1T1 vs 627-5W5-624-3N2
629-5W5-240-1TC D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 627-5W5-624-1T1 vs 629-5W5-240-1TC
629-5W5-240-3N5 D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, EDAC Inc 627-5W5-624-1T1 vs 629-5W5-240-3N5
627-5W5-224-1NC D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 627-5W5-624-1T1 vs 627-5W5-224-1NC
627-5W5-624-2TD D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 627-5W5-624-1T1 vs 627-5W5-624-2TD
629-5W5-640-4T6 D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, EDAC Inc 627-5W5-624-1T1 vs 629-5W5-640-4T6
627-5W5-222-1N1 D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .12, Plug, EDAC Inc 627-5W5-624-1T1 vs 627-5W5-222-1N1
629-5W5-240-2N6 D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, EDAC Inc 627-5W5-624-1T1 vs 629-5W5-240-2N6
629-5W5-640-2NC D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 627-5W5-624-1T1 vs 629-5W5-640-2NC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 627-5W5-624-1T1 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 627-5W5-624-1T1 by EDAC Inc

  • Please alert me when 627-5W5-624-1T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 627-5W5-624-1T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 627-5W5-624-1T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 627-5W5-624-1T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 627-5W5-624-1T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 627-5W5-624-1T1 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: