There are no models available for this part yet.
Overview of 627-2W2-224-3N2 by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWE2W2PEP3V3RRM6 | Amphenol Communications Solutions | L717TWE2W2PEP3V3RRM6-2W2 Hybrid RA HDR THT | |
L717TWE2W2P | Amphenol Communications Solutions | Dsub, Machined Hybrid, 2W2, Housing without Contacts, Pin, Bright Tin Shell+Grounding Dimples, 3.05mm (.120in) Clear Hole | |
L717TWP2W2P | Amphenol Communications Solutions | Dsub, Machined Hybrid, Polarized 2W2, 1 Female+1 Male, Housing without Contacts, Pin, Bright Tin Shell+Grounding Dimples, 3.05mm (.120in) Clear Hole |
Price & Stock for 627-2W2-224-3N2 by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AJ0681
|
Newark | Combo D-Sub Conn, Plug, De-2W2, Th, Product Range:627C Series, Insert Arrangement:De-2W2, Gender:Plug, No. Of Contacts:2Contacts, Contact Type:2 Power, Contact Termination Type:Solder, Connector Body Material:Steel Body Rohs Compliant: Yes |Edac 627-2W2-224-3N2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 / $5.2000 | Buy Now | |
DISTI #
151-627-2W2-224-3N2-ND
|
DigiKey | CONN D-SUB PLUG 2P PNL MNT SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9894 | Buy Now | |
DISTI #
587-627-2W2-224-3N2
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$4.6300 / $5.9300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$3.3400 | Buy Now | ||
Onlinecomponents.com | D-Sub Receptacle - 2 Power - Vertical PC Pin - #4-40 UNC 2.70mm Deep - Nickel Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$2.6300 / $5.0000 | Buy Now |
CAD Models for 627-2W2-224-3N2 by EDAC Inc
Part Data Attributes for 627-2W2-224-3N2 by EDAC Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EDAC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.492 inch
|
Body Depth
|
0.252 inch
|
Body Length
|
1.213 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
1 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1414VAC V
|
Durability
|
50 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE/POLYESTER
|
Mating Contact Pitch
|
0.265 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
THREADED
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
FLASH inch
|
Rated Current (Power)
|
30 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Terminal Length
|
0.181 inch
|
Terminal Pitch
|
6.72 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 627-2W2-224-3N2
This table gives cross-reference parts and alternative options found for 627-2W2-224-3N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 627-2W2-224-3N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
627-2W2-624-1NC | D Subminiature Connector, 2 Contact(s), Male, 0.265 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 627-2W2-224-3N2 vs 627-2W2-624-1NC |
629-2W2-250-2T1 | D Subminiature Connector, 2 Contact(s), Male, 0.265 inch Pitch, Solder Terminal, Hole .12, Plug, | EDAC Inc | 627-2W2-224-3N2 vs 629-2W2-250-2T1 |
627-2W2-224-1T2 | D Subminiature Connector, 2 Contact(s), Male, 0.265 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 627-2W2-224-3N2 vs 627-2W2-224-1T2 |
627-2W2-624-2TD | D Subminiature Connector, 2 Contact(s), Male, 0.265 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 627-2W2-224-3N2 vs 627-2W2-624-2TD |
627-2W2-224-1NC | D Subminiature Connector, 2 Contact(s), Male, 0.265 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 627-2W2-224-3N2 vs 627-2W2-224-1NC |
627-2W2-224-1T5 | D Subminiature Connector, 2 Contact(s), Male, 0.265 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 627-2W2-224-3N2 vs 627-2W2-224-1T5 |
627-2W2-624-2N2 | D Subminiature Connector, 2 Contact(s), Male, 0.265 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 627-2W2-224-3N2 vs 627-2W2-624-2N2 |
629-2W2-650-3T1 | D Subminiature Connector, 2 Contact(s), Male, 0.265 inch Pitch, Solder Terminal, Hole .12, Plug, | EDAC Inc | 627-2W2-224-3N2 vs 629-2W2-650-3T1 |
629-2W2-240-1TD | D Subminiature Connector, 2 Contact(s), Male, 0.265 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 627-2W2-224-3N2 vs 629-2W2-240-1TD |
627-2W2-624-2TA | D Subminiature Connector, 2 Contact(s), Male, 0.265 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 627-2W2-224-3N2 vs 627-2W2-624-2TA |