Part Details for 627-27W2622-7NA by EDAC Inc
Overview of 627-27W2622-7NA by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627-27W2622-7NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ5493
|
Newark | Combo D-Sub Conn, Plug, Dc-27W2, Panel, Product Range:627C Series, Insert Arrangement:Dc-27W2, Gender:Plug, No. Of Contacts:27Contacts, Contact Type:25 Signal, 2 Power/Coax, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Edac 627-27W2622-7NA Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8300 / $34.4700 | Buy Now |
DISTI #
151-627-27W2622-7NA-ND
|
DigiKey | CONN D-SUB PLUG 27POS SLDR CUP Min Qty: 200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.7523 | Buy Now |
DISTI #
587-627-27W2622-7NA
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$25.9900 / $26.4700 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 2 Coax & 25 Signal - Solder Cup - M3 2.70mm Deep - Nickel Shell - Gold Plated Contacts - -55°C To +125°C | 0 |
|
$23.5200 / $64.4300 | Buy Now |