Part Details for 627-27W2224-7TA by EDAC Inc
Overview of 627-27W2224-7TA by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627-27W2224-7TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ2044
|
Newark | Combo D-Sub Conn, Plug, Dc-27W2, Th, Product Range:627C Series, Insert Arrangement:Dc-27W2, Gender:Plug, No. Of Contacts:27Contacts, Contact Type:25 Signal, 2 Power/Coax, Contact Termination Type:Solder, Contact Material:Copper Alloyrohs Compliant: Yes |Edac 627-27W2224-7TA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7100 / $12.0900 | Buy Now |
DISTI #
151-627-27W2224-7TA-ND
|
DigiKey | CONN D-SUB PLUG 27P PNL MNT SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4180 | Buy Now |
DISTI #
587-627-27W2224-7TA
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$10.1600 / $10.9700 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 2 Coax & 25 Signal - Vertical PC Pin - M3 2.70mm Deep - Tin Shell - Gold Plated Contacts - -55°C To +125°C | 0 |
|
$9.1200 / $13.3000 | Buy Now |