Part Details for 627-27W2224-1NC by EDAC Inc
Overview of 627-27W2224-1NC by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627-27W2224-1NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ8919
|
Newark | Combo D-Sub Conn, Plug, Dc-27W2, Th, Product Range:627C Series, Insert Arrangement:Dc-27W2, Gender:Plug, No. Of Contacts:27Contacts, Contact Type:25 Signal, 2 Power, Contact Termination Type:Solder, Connector Body Material:Steel Bodyrohs Compliant: Yes |Edac 627-27W2224-1NC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3000 / $10.1400 | Buy Now |
DISTI #
151-627-27W2224-1NC-ND
|
DigiKey | CONN D-SUB PLUG 27P PNL MNT SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.5809 | Buy Now |
DISTI #
587-627-27W2224-1NC
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$8.8100 / $11.7100 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 2 Coax & 25 Signal - Vertical PC Pin - M3 Hex Stand Off - Nickel Shell - Gold Plated Contacts - -55°C To +125°C | 0 |
|
$7.6600 / $11.1600 | Buy Now |