Part Details for 627-11W1224-1N1 by EDAC Inc
Overview of 627-11W1224-1N1 by EDAC Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627-11W1224-1N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ9421
|
Newark | Combo D-Sub Conn, Plug, Da-11W1, Th, Product Range:627C Series, Insert Arrangement:Da-11W1, Gender:Plug, No. Of Contacts:11Contacts, Contact Type:10 Signal, 1 Power, Contact Termination Type:Solder, Connector Body Material:Steel Bodyrohs Compliant: Yes |Edac 627-11W1224-1N1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 / $5.2000 | Buy Now |
DISTI #
151-627-11W1224-1N1-ND
|
DigiKey | CONN D-SUB PLUG 11POS VERT SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9894 | Buy Now |
DISTI #
587-627-11W1224-1N1
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 38 |
|
$4.6400 / $6.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$3.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$3.3400 | Buy Now |
|
Onlinecomponents.com | D-Sub Receptacle - 1 Coax & 1 Signal - Vertical PC Pin - Through Hole - Nickel Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$2.6300 / $5.0000 | Buy Now |