Datasheets
627-025-621-073 by: EDAC Inc

D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug,

Part Details for 627-025-621-073 by EDAC Inc

Overview of 627-025-621-073 by EDAC Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 627-025-621-073

Part # Distributor Description Stock Price Buy
DISTI # 151-627-025-621-073-ND
DigiKey CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 1000 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 1,000 $4.3693
$4.3693 Buy Now
DISTI # 587-627-025-621-073
Mouser Electronics D-Sub Standard Connectors Vertical Metal Body D-Sub Connector RoHS: Compliant 0
  • 1,000 $4.1300
$4.1300 Order Now
Onlinecomponents.com Metal Body D-Sub Plug - 25 Contacts - PC Pin - #4-40 Standoff - Nickel Shell - -55°C to +85°C RoHS: Compliant 0
  • 250 $10.5100
  • 500 $5.5600
  • 750 $3.9100
  • 1,000 $3.8400
$3.8400 / $10.5100 Buy Now

Part Details for 627-025-621-073

627-025-621-073 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

627-025-621-073 Part Data Attributes

627-025-621-073 EDAC Inc
Buy Now Datasheet
Compare Parts:
627-025-621-073 EDAC Inc D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EDAC INC
Reach Compliance Code compliant
Additional Feature REFERENCE STANDARD: MIL-C-24308; RS-449; UL
Board Mounting Option HOLE .122-.128
Body Breadth 0.494 inch
Body Depth 0.413 inch
Body Length 2.088 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Gender MALE
Contact Pattern STAGGERED
Contact Resistance 25 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V
Empty Shell NO
Filter Feature NO
Insertion Force-Max 4.45 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE/POLYESTER
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTILE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 #4-40
Mounting Option 2 STANDOFF
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Plating Thickness 30u inch
Rated Current (Signal) 5 A
Reference Standard EIA RS-232
Shell Finish NICKEL
Shell Material STEEL
Shell Size 3/B
Terminal Pitch 2.77 mm
Termination Type SOLDER
Total Number of Contacts 25
UL Flammability Code 94V-0
Withdrawl Force-Min 0.28 N

Alternate Parts for 627-025-621-073

This table gives cross-reference parts and alternative options found for 627-025-621-073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 627-025-621-073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
627-025-321-252 D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, EDAC Inc 627-025-621-073 vs 627-025-321-252
627-025-621-079 D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, EDAC Inc 627-025-621-073 vs 627-025-621-079
627-M25-620-BN2 D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, EDAC Inc 627-025-621-073 vs 627-M25-620-BN2
627-025-221-276 D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, EDAC Inc 627-025-621-073 vs 627-025-221-276
627-M25-320-LN2 D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, EDAC Inc 627-025-621-073 vs 627-M25-320-LN2
627-M25-623-LT3 D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, EDAC Inc 627-025-621-073 vs 627-M25-623-LT3
627-M25-323-BN3 D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, EDAC Inc 627-025-621-073 vs 627-M25-323-BN3
627-M25-623-WN2 D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, EDAC Inc 627-025-621-073 vs 627-M25-623-WN2
627-M25-323-GN6 D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, EDAC Inc 627-025-621-073 vs 627-M25-323-GN6
627-025-671-077 D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, EDAC Inc 627-025-621-073 vs 627-025-671-077

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 627-025-621-073 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 627-025-621-073 by EDAC Inc

Select Manufacturer
Which Manufacturer of 627-025-621-073 would you like to use for your alert(s)?
  • Please alert me when 627-025-621-073 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 627-025-621-073 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 627-025-621-073 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 627-025-621-073 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 627-025-621-073.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 627-025-621-073 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: