627-015-320-016
EDAC Inc
Description: D Type Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle

Overview of 627-015-320-016 by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 627-015-320-016 by EDAC Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AH8658
Newark Vertical Plastic Body D-Sub Connector Rohs Compliant: Yes |Edac 627-015-320-016 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.9300
  • 100 $3.2200
  • 250 $2.9600
  • 500 $2.7300
  • 1,000 $2.3200
$2.3200 / $3.9300 Buy Now
DISTI # 151-627-015-320-016-ND
DigiKey 627 SERIES VERTICAL D-SUB PLUG C Min Qty: 50 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 50 $4.7628
$4.7628 Buy Now
DISTI # 587-627-015-320-016
Mouser Electronics D-Sub Standard Connectors Vertical Plastic Body D-Sub Connector RoHS: Compliant 0
  • 1 $5.6700
  • 10 $4.7700
  • 100 $4.5600
  • 250 $4.2600
  • 500 $4.2000
  • 1,000 $3.9100
$3.9100 / $5.6700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks 0
  • 50 $2.7700
$2.7700 Buy Now
Onlinecomponents.com Plastic Body D-Sub Plug - 15 Contacts - PC Pin - #4-40 Hole w/Boardlocks - Nickel Shell - -55°C to +85°C RoHS: Compliant 0
  • 50 $3.3800
  • 100 $2.7700
  • 250 $2.4200
  • 500 $2.1700
  • 1,000 $1.9000
  • 2,500 $1.8500
  • 5,000 $1.8100
  • 7,500 $1.7800
$1.7800 / $3.3800 Buy Now

CAD Models for 627-015-320-016 by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 627-015-320-016 by EDAC Inc

627-015-320-016
EDAC Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EDAC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
BOARD LOCK
Body Breadth
0.494 inch
Body Depth
0.236 inch
Body Length
1.543 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
STAGGERED
Contact Resistance
25 mΩ
Dielectric Withstanding Voltage
1400VAC V
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
4.45 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE POLYESTER
JESD-609 Code
e0
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
THREADED
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Plating Thickness
15u inch
Rated Current (Signal)
3 A
Reference Standard
MIL; UL
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
2/A
Terminal Length
0.105 inch
Terminal Pitch
2.77 mm
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-0
Withdrawl Force-Min
0.28 N
Want to compare parts?
  1. 627-015-320-016
    EDAC Inc
    D Type Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 627-015-320-016 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 627-015-320-016 by EDAC Inc

Select Manufacturer
Which Manufacturer of 627-015-320-016 would you like to use for your alert(s)?
  • Please alert me when 627-015-320-016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 627-015-320-016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 627-015-320-016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 627-015-320-016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 627-015-320-016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 627-015-320-016 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: