Part Details for 626P12505C3T by CTS Corporation
Overview of 626P12505C3T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 626P12505C3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
626P12505C3T-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVPECL Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9170 | Buy Now |
DISTI #
626P12505C3T
|
Avnet Americas | Very Low Jitter Clock Oscillator 125MHz 25ppm 3.3VDC LVPECL 6-Pin Surface Mount T/R - Tape and Reel (Alt: 626P12505C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-626P12505C3T
|
Mouser Electronics | Standard Clock Oscillators 2.5mm x 2.0mm Surface Mount LVPECL Clock, 125.000000MHz, 3.3V, 500fs Max Phase Jitter, Stab +/-25ppm, -20C/+70C, Pin 1 Enable, 1k/reel RoHS: Compliant | 0 |
|
$2.7200 / $2.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5400 / $5.3300 | Buy Now |
DISTI #
626P12505C3T
|
Avnet Abacus | - Tape and Reel (Alt: 626P12505C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 626P12505C3T
626P12505C3T CAD Models
626P12505C3T Part Data Attributes
|
626P12505C3T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
626P12505C3T
CTS Corporation
LVPECL Output Clock Oscillator, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Physical Dimension | 2.5mm x 2.0mm x 1.1mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | LVPECL | |
Terminal Finish | GOLD FLASH OVER NICKEL |
Alternate Parts for 626P12505C3T
This table gives cross-reference parts and alternative options found for 626P12505C3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 626P12505C3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9002AC-182N33SD125.00000 | LVPECL Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | 626P12505C3T vs SIT9002AC-182N33SD125.00000 |
591AB125M000DGR | LVPECL Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | 626P12505C3T vs 591AB125M000DGR |
EMCL23N2J-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 626P12505C3T vs EMCL23N2J-125.000M |
EMCL23J2J-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 626P12505C3T vs EMCL23J2J-125.000MTR |
590AB125M000DG | LVPECL Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | 626P12505C3T vs 590AB125M000DG |
EMCL23N2H-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 626P12505C3T vs EMCL23N2H-125.000M |
EMCL23N2J-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 626P12505C3T vs EMCL23N2J-125.000MTR |
P213-125.00M | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | 626P12505C3T vs P213-125.00M |
EMCL23N2H-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 626P12505C3T vs EMCL23N2H-125.000MTR |
EMCL23E2J-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 626P12505C3T vs EMCL23E2J-125.000M |