Part Details for 626L7774CMT by CTS Corporation
Results Overview of 626L7774CMT by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
626L7774CMT Information
626L7774CMT by CTS Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 626L7774CMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
626L7774CMT-ND
|
DigiKey | XTAL OSC XO 77.7600MHZ LVDS SMD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8587 | Buy Now |
DISTI #
626L7774CMT
|
Avnet Americas | Very Low Jitter Clock Oscillator 77.76MHz 30ppm 1.8VDC LVDS 6-Pin Surface Mount T/R - Tape and Reel ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.3504 / $3.4202 | Buy Now |
DISTI #
774-626L7774CMT
|
Mouser Electronics | Standard Clock Oscillators 2.5mm x 2.0mm Surface Mount LVDS Clock, 77.760000MHz, 1.8V, 500fs Max Pha... more RoHS: Compliant | 0 |
|
$3.7300 / $3.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$3.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4900 / $9.5600 | Buy Now |
DISTI #
626L7774CMT
|
Avnet Abacus | - Tape and Reel (Alt: 626L7774CMT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 626L7774CMT
626L7774CMT CAD Models
626L7774CMT Part Data Attributes
|
626L7774CMT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
626L7774CMT
CTS Corporation
LVDS Output Clock Oscillator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 77.76 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Physical Dimension | 2.5mm x 2.0mm x 1.1mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD FLASH OVER NICKEL |