Part Details for 626L7423G2T by CTS Corporation
Overview of 626L7423G2T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 626L7423G2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
626L7423G2T-ND
|
DigiKey | XTAL OSC XO 74.2500MHZ LVDS SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4716 | Buy Now |
DISTI #
626L7423G2T
|
Avnet Americas | Very Low Jitter Clock Oscillator 74.25MHz 50ppm 2.5VDC LVDS 6-Pin Surface Mount T/R - Tape and Reel (Alt: 626L7423G2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-626L7423G2T
|
Mouser Electronics | Standard Clock Oscillators 2.5mm x 2.0mm Surface Mount LVDS Clock, 74.250000MHz, 2.5V, 500fs Max Phase Jitter, Stab +/-50ppm, -40C/+105C, Pin 1 Enable, 1k/reel RoHS: Compliant | 0 |
|
$2.2900 / $2.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1100 / $4.4200 | Buy Now |
DISTI #
626L7423G2T
|
Avnet Abacus | - Tape and Reel (Alt: 626L7423G2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 626L7423G2T
626L7423G2T CAD Models
626L7423G2T Part Data Attributes
|
626L7423G2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
626L7423G2T
CTS Corporation
LVDS Output Clock Oscillator, 74.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Physical Dimension | 2.5mm x 2.0mm x 1.1mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | LVDS | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |