Part Details for 62684-502100ALF by Amphenol FCi
Results Overview of 62684-502100ALF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62684-502100ALF Information
62684-502100ALF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 62684-502100ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-1202-1-ND
|
DigiKey | CONN FPC TOP 50POS 0.5MM R/A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3023 In Stock |
|
$0.3306 / $0.6700 | Buy Now |
DISTI #
70236843
|
RS | Conn, Rect, FPC/FFC, 50Cnt, SMT, OPUSeries, ZIF, 0.5mmPitch, RtAngle | Amphenol FCI (Amphenol CS) 62... more RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $0.7700 | RFQ |
DISTI #
BRG62684-502100ALF
|
Heilind Electronics | 0.5MM FFC OPU CONN | Americas - 10500 in Stock |
|
$0.3972 / $0.4107 | Buy Now |
|
Quest Components | 48 |
|
$0.8225 / $1.6450 | Buy Now | |
DISTI #
BRG62684-502100ALF
|
Interstate Connecting Components | 0.5MM FFC OPU CONN | 3500 |
|
$0.3972 / $0.4107 | Buy Now |
|
Velocity Electronics | Our Stock | 2000 |
|
RFQ | |
|
Win Source Electronics | PLASTIC TAPE PACKAGED | CONN FPC TOP 50POS 0.50MM R/A | 1889 |
|
$0.9155 / $1.3732 | Buy Now |
Part Details for 62684-502100ALF
62684-502100ALF CAD Models
62684-502100ALF Part Data Attributes
|
62684-502100ALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
62684-502100ALF
Amphenol FCi
Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 1.905 inch | |
Body Depth | 0.199 inch | |
Body Length | 1.732 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 62684-502100ALF
This table gives cross-reference parts and alternative options found for 62684-502100ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62684-502100ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
62684-50210E9ALF | Amphenol Communications Solutions | $0.1782 | FFC/FPC Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | 62684-502100ALF vs 62684-50210E9ALF |
54104-5033 | Molex | $1.8473 | Card Edge Connector, 50 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | 62684-502100ALF vs 54104-5033 |
54104-5031 | Molex | $2.6427 | Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT | 62684-502100ALF vs 54104-5031 |
62684-502100AHLF | Amphenol Communications Solutions | $0.5368 | 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF, Halogen free | 62684-502100ALF vs 62684-502100AHLF |
62684-50210E9ZLF | Amphenol FCi | Check for Price | Card Edge Connector | 62684-502100ALF vs 62684-50210E9ZLF |
62684-50210AHLF | Amphenol FCi | Check for Price | Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Guide Pin, Plug, LEAD FREE | 62684-502100ALF vs 62684-50210AHLF |
62684-502110 | Amphenol FCi | Check for Price | Card Edge Connector | 62684-502100ALF vs 62684-502110 |
62684-502100ALF | Amphenol Communications Solutions | $0.3954 | 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF | 62684-502100ALF vs 62684-502100ALF |
62684-502121AHLF | Amphenol FCi | Check for Price | Card Edge Connector, | 62684-502100ALF vs 62684-502121AHLF |
62684-50210ALF | Amphenol FCi | Check for Price | Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Guide Pin, Plug, LEAD FREE | 62684-502100ALF vs 62684-50210ALF |